
FDC-4300-51131030 | |
|---|---|
DigiKey Part Number | 5710-FDC-4300-51131030-ND |
Manufacturer | |
Manufacturer Product Number | FDC-4300-51131030 |
Description | CONTROL TEMP/PROC 12-24-V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 12 ~ 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDC-4300-51131030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Analog, Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | Retransmission 4 ~ 20mA/0 ~ 20mA | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.590" (15.00mm), 0.413" (10.50mm) | |
Voltage - Supply | 12 ~ 24 VDC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | 2nd Analog Input, Event Input, Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.573 lb (259.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,41000 € | 528,41 € |
| 6 | 512,91833 € | 3.077,51 € |
| 11 | 501,73000 € | 5.519,03 € |
| 16 | 475,91188 € | 7.614,59 € |
| 26 | 449,23308 € | 11.680,06 € |
| Unit Price without VAT: | 528,41000 € |
|---|---|
| Unit Price with VAT: | 628,80790 € |

