
FDC-4300-41370011 | |
|---|---|
DigiKey Part Number | 5710-FDC-4300-41370011-ND |
Manufacturer | |
Manufacturer Product Number | FDC-4300-41370011 |
Description | CONTROL TEMP ANLG OUT 90-264V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC DIN Rail |
Datasheet | Datasheet |
Category | Communications RS-485 (Modbus) |
Manufacturer Future Design Controls | Number of Characters Per Row 4, 4 |
Series | Display Type LED - Dual Color Characters |
Packaging Retail Package | Voltage - Supply 90 ~ 264VAC |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) | Termination Style Screw Terminal |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Output Type Analog (2) | Features Event Input |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,29000 € | 519,29 € |
| 6 | 503,99000 € | 3.023,94 € |
| 11 | 492,94182 € | 5.422,36 € |
| 16 | 467,44500 € | 7.479,12 € |
| 26 | 441,09808 € | 11.468,55 € |
| Unit Price without VAT: | 519,29000 € |
|---|---|
| Unit Price with VAT: | 617,95510 € |

