Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-4100-4131001

DigiKey Part Number
5710-FDC-4100-4131001-ND
Manufacturer
Manufacturer Product Number
FDC-4100-4131001
Description
CONTROL TEMP 90-250V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Dual Color Characters
Manufacturer
Future Design Controls
Display Characters - Height
0.394" (10.00mm)
Series
Voltage - Supply
90 ~ 250VAC
Packaging
Retail Package
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T)
Termination Style
Screw Terminal
Input Range
-270°C ~ 1800°C
Ingress Protection
IP65/IP20 - Dust Tight, Water Resistant
Output Type
Analog, Relay
Features
Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 50°C
Number of Characters Per Row
4, 4
Weight
0.573 lb (259.91 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 72,24 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1277,07000 €277,07 €
6269,41833 €1.616,51 €
11264,31909 €2.907,51 €
16249,87063 €3.997,93 €
26236,27231 €6.143,08 €
Unit Price without VAT:277,07000 €
Unit Price with VAT:329,71330 €