
FDC-4100-4111100 | |
|---|---|
DigiKey Part Number | 5710-FDC-4100-4111100-ND |
Manufacturer | |
Manufacturer Product Number | FDC-4100-4111100 |
Description | CONTROL TEMP RELAY OUT 90-250V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Dual Color Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.394" (10.00mm) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | Termination Style Screw Terminal |
Input Range -270°C ~ 1800°C | Ingress Protection IP50 - Dust Protected |
Output Type Relay (3) | Features Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.573 lb (259.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 € | 250,72 € |
| 6 | 242,22167 € | 1.453,33 € |
| 11 | 237,97182 € | 2.617,69 € |
| 16 | 225,22375 € | 3.603,58 € |
| 26 | 212,47500 € | 5.524,35 € |
| Unit Price without VAT: | 250,72000 € |
|---|---|
| Unit Price with VAT: | 298,35680 € |

