
FDC-4100-4110101 | |
|---|---|
DigiKey Part Number | 5710-FDC-4100-4110101-ND |
Manufacturer | |
Manufacturer Product Number | FDC-4100-4110101 |
Description | CONTROL TEMP RELAY OUT 90-250V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | |
Input Range | -270°C ~ 1800°C | |
Output Type | Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.394" (10.00mm) | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Features | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.573 lb (259.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,88000 € | 253,88 € |
| 6 | 245,27167 € | 1.471,63 € |
| 11 | 240,96818 € | 2.650,65 € |
| 16 | 228,05875 € | 3.648,94 € |
| 26 | 215,15000 € | 5.593,90 € |
| Unit Price without VAT: | 253,88000 € |
|---|---|
| Unit Price with VAT: | 302,11720 € |

