Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-2500-415110

DigiKey Part Number
5710-FDC-2500-415110-ND
Manufacturer
Manufacturer Product Number
FDC-2500-415110
Description
CONTROL TEMP 90-264V DIN RAIL
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T)
Input Range
0 ~ 20mA, 0 ~ 10VDC
Output Type
Analog, Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4
Display Type
LED - Red Characters
Display Characters - Height
0.400" (10.16mm)
Voltage - Supply
90 ~ 264VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Event Input
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 73,15 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1275,39000 €275,39 €
6267,64667 €1.605,88 €
11261,62273 €2.877,85 €
16247,85250 €3.965,64 €
26234,08308 €6.086,16 €
Unit Price without VAT:275,39000 €
Unit Price with VAT:327,71410 €