
FDC-2500-412710 | |
|---|---|
DigiKey Part Number | 5710-FDC-2500-412710-ND |
Manufacturer | |
Manufacturer Product Number | FDC-2500-412710 |
Description | CONTROL TEMP 90-264V DIN RAIL |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) | |
Input Range | 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Analog, Solid State | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.400" (10.16mm) | |
Voltage - Supply | 90 ~ 264VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Event Input | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 € | 262,48 € |
| 6 | 254,73833 € | 1.528,43 € |
| 11 | 249,57364 € | 2.745,31 € |
| 16 | 235,80438 € | 3.772,87 € |
| 26 | 222,89538 € | 5.795,28 € |
| Unit Price without VAT: | 262,48000 € |
|---|---|
| Unit Price with VAT: | 312,35120 € |

