
FDC-2500-412012 | |
|---|---|
DigiKey Part Number | 5710-FDC-2500-412012-ND |
Manufacturer | |
Manufacturer Product Number | FDC-2500-412012 |
Description | CONTROL TEMP/PROC 90-264V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDC-2500-412012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Solid State, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-232 | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.394" (10.00mm), 0.315" (8.00mm) | |
Voltage - Supply | 90 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | 2nd Analog Input, Event Input, Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,40000 € | 312,40 € |
| 6 | 302,07000 € | 1.812,42 € |
| 11 | 296,04636 € | 3.256,51 € |
| 16 | 280,55563 € | 4.488,89 € |
| 26 | 265,06462 € | 6.891,68 € |
| Unit Price without VAT: | 312,40000 € |
|---|---|
| Unit Price with VAT: | 371,75600 € |

