
FDC-2500-411110 | |
|---|---|
DigiKey Part Number | 5710-FDC-2500-411110-ND |
Manufacturer | |
Manufacturer Product Number | FDC-2500-411110 |
Description | CONTROL TEMP/PROC 90-264V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDC-2500-411110 Models |
Category | Display Type LED - Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.394" (10.00mm), 0.315" (8.00mm) |
Series | Voltage - Supply 90 ~ 264VAC |
Packaging Retail Package | Panel Cutout Dimensions Rectangular - 45.00mm x 22.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) | Termination Style Screw Terminal |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Relay (2), Voltage (External SSR) | Features 2nd Analog Input, Event Input, Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4 | Weight 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,22000 € | 242,22 € |
| 6 | 235,42167 € | 1.412,53 € |
| 11 | 230,32273 € | 2.533,55 € |
| 16 | 218,42438 € | 3.494,79 € |
| 26 | 206,52577 € | 5.369,67 € |
| Unit Price without VAT: | 242,22000 € |
|---|---|
| Unit Price with VAT: | 288,24180 € |

