
FDC-2500-411010 | |
|---|---|
DigiKey Part Number | 5710-FDC-2500-411010-ND |
Manufacturer | |
Manufacturer Product Number | FDC-2500-411010 |
Description | CONTROL TEMP/PROC 90-264V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDC-2500-411010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, N, R, S, T) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.394" (10.00mm), 0.315" (8.00mm) | |
Voltage - Supply | 90 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | 2nd Analog Input, Event Input, Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,22000 € | 233,22 € |
| 6 | 225,47667 € | 1.352,86 € |
| 11 | 221,17455 € | 2.432,92 € |
| 16 | 209,98625 € | 3.359,78 € |
| 26 | 197,93808 € | 5.146,39 € |
| Unit Price without VAT: | 233,22000 € |
|---|---|
| Unit Price with VAT: | 277,53180 € |

