
UMFT602X-B | |
|---|---|
DigiKey Part Number | UMFT602X-B-ND |
Manufacturer | |
Manufacturer Product Number | UMFT602X-B |
Description | EVAL BOARD FOR FT602 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FT602 - USB 3.0 to Parallel FIFO Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 to Parallel FIFO Bridge | |
Embedded | - | |
Utilized IC / Part | FT602 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,42000 € | 68,42 € |
| Unit Price without VAT: | 68,42000 € |
|---|---|
| Unit Price with VAT: | 81,41980 € |


