
UMFT231XC-01 | |
|---|---|
DigiKey Part Number | 768-1121-ND |
Manufacturer | |
Manufacturer Product Number | UMFT231XC-01 |
Description | EVAL BOARD FOR FT231X |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | FT231X USBmadeEZ-UART, FT-X, X-Chip USB 2.0 to UART Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART Bridge | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT231X | |
Primary Attributes | USB Full Speed, Mini-B Socket, Configured with Lithium-Ion Battery Charger | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,47800 € | 102,39 € |
| Unit Price without VAT: | 20,47800 € |
|---|---|
| Unit Price with VAT: | 24,36882 € |


