
TTL-234X-5V-WE | |
|---|---|
DigiKey Part Number | 768-1325-ND |
Manufacturer | |
Manufacturer Product Number | TTL-234X-5V-WE |
Description | CABLE USB TO UART 5V WIRE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 5V Cable 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 € | 17,45 € |
| 10 | 16,69500 € | 166,95 € |
| 50 | 16,41040 € | 820,52 € |
| Unit Price without VAT: | 17,45000 € |
|---|---|
| Unit Price with VAT: | 20,76550 € |











