Direct

FT601Q-T | |
|---|---|
DigiKey Part Number | 768-1252-ND |
Manufacturer | |
Manufacturer Product Number | FT601Q-T |
Description | IC USB3-32BIT SYNC FIFO 76QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 3.0 FIFO Interface 76-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 3.0 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (9x9) | |
Grade | - | |
Qualification | - |




