
FT245RNL-REEL | |
|---|---|
DigiKey Part Number | 768-FT245RNL-REELTR-ND - Tape & Reel (TR) 768-FT245RNL-REELCT-ND - Cut Tape (CT) 768-FT245RNL-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT245RNL-REEL |
Description | USB FULL SPEED TO PARALLEL FIFO |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,72500 € | 37,25 € |
| 50 | 3,55360 € | 177,68 € |
| 100 | 3,38240 € | 338,24 € |
| 250 | 3,03988 € | 759,97 € |
| 500 | 2,69734 € | 1.348,67 € |
| 1.000 | 2,52609 € | 2.526,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,52609 € | 5.052,18 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |






