
FT2232HL-REEL | |
|---|---|
DigiKey Part Number | 768-1024-2-ND - Tape & Reel (TR) 768-1024-1-ND - Cut Tape (CT) 768-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2232HL-REEL |
Description | IC USB HS DUAL UART/FIFO 64-LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FT2232HL-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,35900 € | 43,59 € |
| 100 | 4,18730 € | 418,73 € |
| 250 | 4,00752 € | 1.001,88 € |
| 500 | 3,78484 € | 1.892,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,28364 € | 4.283,64 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |













