Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM651-14B

DigiKey Part Number
2967-PM651-14B-ND
Manufacturer
Manufacturer Product Number
PM651-14B
Description
AC/DC CONVERTER 24V 650W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
27.09 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
90%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.00" L x 4.00" W x 2.58" H (203.2mm x 101.6mm x 65.5mm)
Approval Agency
CE, cURus, TUV, UL
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1156,20000 €156,20 €
5152,29400 €761,47 €
10147,60800 €1.476,08 €
Unit Price without VAT:156,20000 €
Unit Price with VAT:185,87800 €