
PM500F-14B | |
|---|---|
DigiKey Part Number | 2967-PM500F-14B-ND |
Manufacturer | |
Manufacturer Product Number | PM500F-14B |
Description | AC/DC CONVERTER 24V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.84 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 4.21" W x 1.56" H (101.6mm x 106.9mm x 39.6mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,74000 € | 161,74 € |
| 5 | 157,69800 € | 788,49 € |
| Unit Price without VAT: | 161,74000 € |
|---|---|
| Unit Price with VAT: | 192,47060 € |

