
PM400-14B | |
|---|---|
DigiKey Part Number | 2967-PM400-14B-ND |
Manufacturer | |
Manufacturer Product Number | PM400-14B |
Description | AC/DC CONVERTER 24V 300W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.56" H (177.8mm x 101.6mm x 39.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV, UL |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 16.67 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,50000 € | 144,50 € |
| 5 | 140,88800 € | 704,44 € |
| Unit Price without VAT: | 144,50000 € |
|---|---|
| Unit Price with VAT: | 171,95500 € |

