
PM150-14A | |
|---|---|
DigiKey Part Number | 2967-PM150-14A-ND |
Manufacturer | |
Manufacturer Product Number | PM150-14A |
Description | AC/DC CONVERTER 24V 101W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 92% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, TUV, UL |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 4.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 € | 49,16 € |
| 5 | 47,93000 € | 239,65 € |
| 10 | 46,45500 € | 464,55 € |
| 25 | 44,48800 € | 1.112,20 € |
| 50 | 43,01340 € | 2.150,67 € |
| Unit Price without VAT: | 49,16000 € |
|---|---|
| Unit Price with VAT: | 58,50040 € |



