
FSP60-SZAE-WG01 | |
|---|---|
DigiKey Part Number | 2967-FSP60-SZAE-WG01-ND |
Manufacturer | |
Manufacturer Product Number | FSP60-SZAE-WG01 |
Description | LED DRIVER CC AC/DC 120-277V, +2 |
Customer Reference | |
Detailed Description | 700mA, 1.05A, 1.4A 21 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21 ~ 43V | |
Current - Output (Max) | 700mA, 1.05A, 1.4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.45" L x 1.69" W x 1.18" H (240.0mm x 43.0mm x 30.0mm) | |
Approval Agency | cULus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |


