54V 270 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54V 270 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Adapter for POE Switches

FSP270-RWAN3

DigiKey Part Number
2967-FSP270-RWAN3-ND
Manufacturer
Manufacturer Product Number
FSP270-RWAN3
Description
AC/DC DESKTOP ADAPTER 54V 270W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54V 270 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW (Max)
Manufacturer
FSP Technology Inc.
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 70°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
Voltage - Output
54V
Standard Number
60950-1; 62368-1
Current - Output (Max)
5A
Base Product Number
Power (Watts)
270 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,92000 €89,92 €
587,67600 €438,38 €
1084,97300 €849,73 €
2581,37800 €2.034,45 €
5078,68400 €3.934,20 €
10075,53100 €7.553,10 €
Manufacturers Standard Package
Unit Price without VAT:89,92000 €
Unit Price with VAT:107,00480 €