Similar



FSP250M-KBA | |
|---|---|
DigiKey Part Number | 2967-FSP250M-KBA-ND |
Manufacturer | |
Manufacturer Product Number | FSP250M-KBA |
Description | AC/DC DESKTOP ADAPTER 19V 250W |
Customer Reference | |
Detailed Description | 19V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 13.16A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 36" (0.91m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.30" L x 3.45" W x 1.63" H (210.8mm x 87.6mm x 41.5mm) | |
Approval Agency | CE, cULus, FCC, TUV, VCCI | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 104,59759 € | 11.296,54 € |
| Unit Price without VAT: | 104,59759 € |
|---|---|
| Unit Price with VAT: | 124,47113 € |


