
FSP250-H24-A12 | |
|---|---|
DigiKey Part Number | 2967-FSP250-H24-A12-ND |
Manufacturer | |
Manufacturer Product Number | FSP250-H24-A12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output 1 20.83 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 € | 49,43 € |
| Unit Price without VAT: | 49,43000 € |
|---|---|
| Unit Price with VAT: | 58,82170 € |

