
FSP250-2F47-B54H | |
|---|---|
DigiKey Part Number | 2967-FSP250-2F47-B54H-ND |
Manufacturer | |
Manufacturer Product Number | FSP250-2F47-B54H |
Description | AC/DC CONVERTER 54V 12V 250W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 54V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.78 A | |
Current - Output 2 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.50" L x 4.00" W x 1.38" H (190.5mm x 101.6mm x 35.1mm) | |
Approval Agency | CB, FCC, VCCI | |
Standard Number | - | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,04000 € | 48,04 € |
| 5 | 46,83800 € | 234,19 € |
| 10 | 45,39300 € | 453,93 € |
| 25 | 43,47240 € | 1.086,81 € |
| 50 | 42,03600 € | 2.101,80 € |
| 100 | 40,35340 € | 4.035,34 € |
| Unit Price without VAT: | 48,04000 € |
|---|---|
| Unit Price with VAT: | 57,16760 € |

