
FSP150-P37J-A12 | |
|---|---|
DigiKey Part Number | 2967-FSP150-P37J-A12-ND |
Manufacturer | |
Manufacturer Product Number | FSP150-P37J-A12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.30" L x 2.95" W x 0.93" H (160.0mm x 74.9mm x 23.6mm) |
Voltage - Output 1 12V | Approval Agency cCSAus, CE |
Current - Output 1 12.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,11000 € | 32,11 € |
| 5 | 30,58200 € | 152,91 € |
| 10 | 29,94500 € | 299,45 € |
| 25 | 29,12560 € | 728,14 € |
| 50 | 28,52040 € | 1.426,02 € |
| 100 | 27,92780 € | 2.792,78 € |
| 250 | 27,16336 € | 6.790,84 € |
| Unit Price without VAT: | 32,11000 € |
|---|---|
| Unit Price with VAT: | 38,21090 € |




