
FSP100-P36J-A12 | |
|---|---|
DigiKey Part Number | 2967-FSP100-P36J-A12-ND |
Manufacturer | |
Manufacturer Product Number | FSP100-P36J-A12 |
Description | AC/DC CONVERTER 12V 102W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 0.86" H (155.0mm x 62.0mm x 21.9mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 € | 28,21 € |
| 5 | 26,86400 € | 134,32 € |
| 10 | 26,30500 € | 263,05 € |
| 25 | 25,58520 € | 639,63 € |
| 50 | 25,05360 € | 1.252,68 € |
| 100 | 24,53300 € | 2.453,30 € |
| 250 | 23,86140 € | 5.965,35 € |
| Unit Price without VAT: | 28,21000 € |
|---|---|
| Unit Price with VAT: | 33,56990 € |

