24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP090M-RAA

DigiKey Part Number
2967-FSP090M-RAA-ND
Manufacturer
Manufacturer Product Number
FSP090M-RAA
Description
AC/DC DESKTOP ADAPTER 24V 90W
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW (Max)
Manufacturer
FSP Technology Inc.
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.71" L x 2.77" W x 1.12" H (145.0mm x 70.2mm x 28.4mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, FCC, TUV, VCCI
Voltage - Output
24V
Standard Number
60601-1
Current - Output (Max)
3.75A
Base Product Number
Power (Watts)
90 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GST120A24-R7BMEAN WELL USA Inc.5861866-2041-ND37,94000 €Similar
PSD-24-4Banner Engineering Corporation2812170-PSD-24-4-ND109,64000 €Parametric Equivalent
SDI120-24-U-P51Bel Power Solutions300179-SDI120-24-U-P51-ND77,35000 €Parametric Equivalent
TR9CI3750YL4IMR6BLPSGlobTek, Inc.81939-1284-ND42,10000 €Parametric Equivalent
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,66000 €42,66 €
Unit Price without VAT:42,66000 €
Unit Price with VAT:50,76540 €