


FSP080-P24-A12 | |
|---|---|
DigiKey Part Number | 2967-FSP080-P24-A12-ND |
Manufacturer | |
Manufacturer Product Number | FSP080-P24-A12 |
Description | AC/DC CONVERTER 12V 80W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Efficiency 88% |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Features Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cCSAus, FCC, UL, VCCI |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 12V | Minimum Load Required Yes |
Current - Output 1 6.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 5 | 16,00400 € | 80,02 € |
| 10 | 15,51500 € | 155,15 € |
| 25 | 14,85520 € | 371,38 € |
| 50 | 14,36680 € | 718,34 € |
| 100 | 13,78440 € | 1.378,44 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |



