Similar

FSP065M-DBA | |
|---|---|
DigiKey Part Number | 2967-FSP065M-DBA-ND |
Manufacturer | |
Manufacturer Product Number | FSP065M-DBA |
Description | AC/DC DESKTOP ADAPTER 19V 65W |
Customer Reference | |
Detailed Description | 19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 3.43A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.08" L x 2.29" W x 1.24" H (129.1mm x 58.1mm x 31.5mm) | |
Approval Agency | CE, cULus, FCC, TUV, VCCI | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 22,16048 € | 2.326,85 € |
| Unit Price without VAT: | 22,16048 € |
|---|---|
| Unit Price with VAT: | 26,37097 € |


