
FSP065-DACM1 | |
|---|---|
DigiKey Part Number | 2967-FSP065-DACM1-ND |
Manufacturer | |
Manufacturer Product Number | FSP065-DACM1 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer FSP Technology Inc. | No Load Power Consumption 210mW |
Series | Polarization Positive Center |
Packaging Box | Applications Medical |
Part Status Active | Efficiency 87% |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.08" L x 2.01" W x 1.22" H (129.0mm x 51.0mm x 30.9mm) |
Voltage - Output 24V | Approval Agency CE, cURus, TUV |
Current - Output (Max) 2.71A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,27000 € | 26,27 € |
| 5 | 25,61000 € | 128,05 € |
| 10 | 24,82200 € | 248,22 € |
| 25 | 23,77120 € | 594,28 € |
| 50 | 22,98320 € | 1.149,16 € |
| Unit Price without VAT: | 26,27000 € |
|---|---|
| Unit Price with VAT: | 31,26130 € |

