
FSP060M-DBC3 | |
|---|---|
DigiKey Part Number | 2967-FSP060M-DBC3-ND |
Manufacturer | |
Manufacturer Product Number | FSP060M-DBC3 |
Description | AC DC, 19V, 60W MEDICAL ADAPTER, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 3.16A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.08" L x 2.31" W x 1.24" H (129.1mm x 58.6mm x 31.5mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| 5 | 20,19400 € | 100,97 € |
| 10 | 19,77500 € | 197,75 € |
| 25 | 19,23320 € | 480,83 € |
| 50 | 18,83380 € | 941,69 € |
| 100 | 18,44250 € | 1.844,25 € |
| 250 | 17,93764 € | 4.484,41 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

