
FSP060M-DAC3 | |
|---|---|
DigiKey Part Number | 2967-FSP060M-DAC3-ND |
Manufacturer | |
Manufacturer Product Number | FSP060M-DAC3 |
Description | AC DC, 24V, 60W MEDICAL ADAPTER, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW |
Manufacturer FSP Technology Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.08" L x 2.31" W x 1.24" H (129.1mm x 58.6mm x 31.5mm) |
Voltage - Output 24V | Approval Agency CE, cURus, TUV |
Current - Output (Max) 2.5A | Standard Number 60601-1; 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,11000 € | 21,11 € |
| 5 | 20,10400 € | 100,52 € |
| 10 | 19,68500 € | 196,85 € |
| 25 | 19,14640 € | 478,66 € |
| 50 | 18,74860 € | 937,43 € |
| 100 | 18,35890 € | 1.835,89 € |
| 250 | 17,85636 € | 4.464,09 € |
| Unit Price without VAT: | 21,11000 € |
|---|---|
| Unit Price with VAT: | 25,12090 € |

