
FSP040-DWAN3 | |
|---|---|
DigiKey Part Number | 2967-FSP040-DWAN3-ND |
Manufacturer | |
Manufacturer Product Number | FSP040-DWAN3 |
Description | AC/DC DESKTOP ADAPTER 54V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 54V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 740mA | |
Power (Watts) | 40 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88.59% | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) | |
Approval Agency | CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 5 | 15,66400 € | 78,32 € |
| 10 | 15,18100 € | 151,81 € |
| 25 | 14,53840 € | 363,46 € |
| 50 | 14,05680 € | 702,84 € |
| 100 | 13,49440 € | 1.349,44 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |





