
FSP025M-DPA | |
|---|---|
DigiKey Part Number | 2967-FSP025M-DPA-ND |
Manufacturer | |
Manufacturer Product Number | FSP025M-DPA |
Description | AC/DC DESKTOP ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer FSP Technology Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.33" L x 1.97" W x 1.26" H (110.0mm x 50.0mm x 32.0mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, TUV, VCCI |
Current - Output (Max) 5A | Standard Number 60601-1 |
Power (Watts) 25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 5 | 16,28400 € | 81,42 € |
| 10 | 15,78300 € | 157,83 € |
| 25 | 15,11120 € | 377,78 € |
| 50 | 14,60980 € | 730,49 € |
| 100 | 14,03190 € | 1.403,19 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |

