FT93C66A-USR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.753
Unit Price: 0,27000 €
Datasheet
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT93C66A-USR-T

DigiKey Part Number
1219-1214-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT93C66A-USR-T
Description
IC EEPROM 4KBIT 3-WIRE 2MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
3-Wire Serial
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14662 €733,10 €
Unit Price without VAT:0,14662 €
Unit Price with VAT:0,17448 €