
FT8901DD-RB | |
|---|---|
DigiKey Part Number | 1219-1161-ND |
Manufacturer | |
Manufacturer Product Number | FT8901DD-RB |
Description | IC LED DRIVER OFFL 700MA 8DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 700mA 8-DIP |
EDA/CAD Models | FT8901DD-RB Models |
Category | Voltage - Supply (Max) 27V |
Manufacturer Fremont Micro Devices Ltd | Current - Output / Channel 700mA |
Packaging Tube | Frequency 45kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type AC DC Offline Switcher | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-DIP |
Voltage - Supply (Min) 7V | Base Product Number |

