
FT8901-RT | |
|---|---|
DigiKey Part Number | 1219-1172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT8901-RT |
Description | IC LED DRIVER OFFL 700MA SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 700mA SOT-23-6 |
EDA/CAD Models | FT8901-RT Models |
Category | Voltage - Supply (Max) 27V |
Manufacturer Fremont Micro Devices Ltd | Current - Output / Channel 700mA |
Packaging Tape & Reel (TR) | Frequency 45kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Supply (Min) 7V | Base Product Number |

