LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 140mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT8870S-RT

DigiKey Part Number
1219-1178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT8870S-RT
Description
IC LED DRIVER OFFL 140MA 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 140mA 8-SOP
EDA/CAD Models
FT8870S-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fremont Micro Devices Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5.3V
Voltage - Supply (Max)
8V
Voltage - Output
-
Current - Output / Channel
140mA
Frequency
5kHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.