
FT8870A-RT | |
|---|---|
DigiKey Part Number | 1219-1179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT8870A-RT |
Description | IC LED DRIVER OFFL 180MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 180mA 8-SOP |
EDA/CAD Models | FT8870A-RT Models |
Category | Voltage - Supply (Max) 8V |
Manufacturer Fremont Micro Devices Ltd | Current - Output / Channel 180mA |
Packaging Tape & Reel (TR) | Frequency 5kHz |
Part Status Obsolete | Applications Backlight |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Supply (Min) 5.3V | Base Product Number |

