
FT839NB1-RT | |
|---|---|
DigiKey Part Number | 1219-1199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT839NB1-RT |
Description | IC OFFLINE SWITCH FLYBACK 8SOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 30V |
Manufacturer Fremont Micro Devices Ltd | Duty Cycle 47% |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOP |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 15.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10765 € | 807,38 € |
| Unit Price without VAT: | 0,10765 € |
|---|---|
| Unit Price with VAT: | 0,12810 € |

