
FT838NB1-RT | |
|---|---|
DigiKey Part Number | 1219-1155-2-ND - Tape & Reel (TR) 1219-1155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT838NB1-RT |
Description | IC OFFLINE SWITCH FLYBACK 8SOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT838NB1-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17.6 V | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18740 € | 18,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15085 € | 377,13 € |
| 5.000 | 0,14645 € | 732,25 € |
| 7.500 | 0,14425 € | 1.081,88 € |
| 12.500 | 0,14180 € | 1.772,50 € |
| 17.500 | 0,14038 € | 2.456,65 € |
| 25.000 | 0,13900 € | 3.475,00 € |
| 62.500 | 0,13605 € | 8.503,12 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

