
FT8261-RT | |
|---|---|
DigiKey Part Number | 1219-1165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT8261-RT |
Description | IC LED DRIVER OFFL SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | FT8261-RT Models |
Category | Voltage - Supply (Max) 25V |
Manufacturer Fremont Micro Devices Ltd | Applications Lighting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case SOT-23-6 |
Internal Switch(s) Yes | Supplier Device Package SOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 9.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT8260-RT | Fremont Micro Devices Ltd | 5.783 | 1219-1163-1-ND | 0,33000 € | Parametric Equivalent |


