
FT8260-RT | |
|---|---|
DigiKey Part Number | 1219-1163-2-ND - Tape & Reel (TR) 1219-1163-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT8260-RT |
Description | IC LED DRIVER OFFL SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | FT8260-RT Models |
Category | Voltage - Supply (Max) 25V |
Manufacturer Fremont Micro Devices Ltd | Applications Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case SOT-23-6 |
Internal Switch(s) Yes | Supplier Device Package SOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 9.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14800 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14397 € | 863,82 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

