
FT825-RT | |
|---|---|
DigiKey Part Number | 1219-1150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT825-RT |
Description | IC LED DRIVER OFFL SWITCHER 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34287 € | 857,18 € |
| 5.000 | 0,33421 € | 1.671,05 € |
| 7.500 | 0,32988 € | 2.474,10 € |
| 12.500 | 0,32507 € | 4.063,38 € |
| 17.500 | 0,32226 € | 5.639,55 € |
| 25.000 | 0,31956 € | 7.989,00 € |
| Unit Price without VAT: | 0,34287 € |
|---|---|
| Unit Price with VAT: | 0,40802 € |

