480mA 25 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT825-12S480MA

DigiKey Part Number
1219-1149-ND
Manufacturer
Manufacturer Product Number
FT825-12S480MA
Description
LED DRIVER CC AC/DC 25-42V 480MA
Customer Reference
Detailed Description
480mA 25 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fremont Micro Devices Ltd
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
25 ~ 42V
Current - Output (Max)
480mA
Power (Watts)
18 W
Dimming
-
Features
-
Ratings
-
Operating Temperature
-
Efficiency
88%
Termination Style
Connector
Size / Dimension
8.50" L x 0.69" W x 0.39" H (216.0mm x 17.5mm x 10.0mm)
Approval Agency
EN, IEC
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,87000 €7,87 €
106,12700 €61,27 €
255,68960 €142,24 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €