
FT822A-RT | |
|---|---|
DigiKey Part Number | 1219-1147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT822A-RT |
Description | IC LED DRIVER OFFL SWITCHER 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOP |
EDA/CAD Models | FT822A-RT Models |
Category | Voltage - Supply (Max) 265V |
Manufacturer Fremont Micro Devices Ltd | Applications Lighting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 85V |

