LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT822A-RB

DigiKey Part Number
1219-1063-ND
Manufacturer
Manufacturer Product Number
FT822A-RB
Description
IC LED DRIVER OFFL 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOP
EDA/CAD Models
FT822A-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
265V
Manufacturer
Fremont Micro Devices Ltd
Applications
Lighting
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
AC DC Offline Switcher
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SOP
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types