FT533GA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.772
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.164
Unit Price: 0,15000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 4.492
Unit Price: 1,10000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FT533GA

DigiKey Part Number
1219-1086-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT533GA
Description
IC REG LINEAR 2.8V 400MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FT533GA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 400mA (Typ)
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
75dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes