Similar



FT531GA | |
|---|---|
DigiKey Part Number | 1219-1082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT531GA |
Description | IC REG LINEAR 2.8V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT531GA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 36 µA |
Packaging Tape & Reel (TR) | PSRR 72dB ~ 60dB (1kHz ~ 10kHz ) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1132B28-M5T1U | ABLIC Inc. | 0 | 1662-1264-2-ND | 0,42014 € | Similar |


